AMC28DRSI

Heilind Number:SULAMC28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRSI

Detailed Description

Introducing the AMC28DRSI, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this female connector offers reliable connectivity in industrial settings. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs. The 56-position, dual-row design with a 2.54mm pitch allows for efficient data transmission. Gold-plated contacts on Beryllium Copper ensure optimal signal integrity, even in high-voltage environments up to 700 VAC. Operating smoothly in temperatures ranging from -65 to 150°C, this connector meets the needs of various industries. With a straight orientation and loop bellow contact type, it provides versatility in assembly. The AMC28DRSI's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold-plated terminations further enhance its durability. Whether used in aerospace, telecommunications, or other fields, this connector guarantees quality performance. Experience seamless board-to-board connectivity with the AMC28DRSI.