| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULAMC28DRSN |
AMC28DRSN
| Heilind Number: | SULAMC28DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 56 female contacts, this connector ensures reliable connectivity in intricate circuit designs. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability even in harsh environments with a voltage rating of 700VAC. Featuring a straight orientation and through-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the AMC28DRSN for superior performance in your electronic systems.

