AMC28DRSS

Heilind Number:SULAMC28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRSS

Detailed Description

Introducing the AMC28DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. The female gender, contact material of Beryllium Copper with Gold plating, and loop bellow contact type guarantee optimal conductivity. With 56 positions and a voltage rating of 700 VAC, it offers ample connectivity for your needs. Operating in a wide temperature range from -65 to 150 °C, and with gold termination plating, it ensures durability in harsh environments. The side hole mount type and through-hole termination method provide secure attachment to PCBs. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising functionality. Ideal for applications where reliability is paramount, the AMC28DRSS is a top choice in high-performance connector solutions.