AMC28DRST

Heilind Number:SULAMC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DRST

Detailed Description

Introducing the AMC28DRST, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust and reliable performance. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connections. With a contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity and corrosion resistance. The connector, with a pitch of 2.54mm and 56 positions, is suitable for intricate circuitry. Operating at a voltage of 700 VAC and a temperature range of -65 to 150°C, it meets the requirements of harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether in aerospace, industrial, or telecommunications settings, the AMC28DRST ensures reliable signal transmission, making it a valuable component in electronic systems.