AMC28DRTH-S13

Heilind Number:SULAMC28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRTH-S13

Detailed Description

Introducing the AMC28DRTH-S13, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal integrity and durability. With a pitch of 2.54mm (.1 in) and 56 positions spread across 2 rows, it offers ample connectivity in a compact form factor. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity, while the Full Bellow contact type and Straddle orientation ensure secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The connector's clearance hole mount type and card extender termination method make installation easy and efficient. With a tail length of 4.7mm (.185in) and a low profile design (10.95mm/.431in height, 8.38mm/.33in width), it's ideal for space-constrained applications. Rated for an operating temperature range of -65 to 150°C, it's suitable for use in harsh conditions. Gold termination plating further enhances its durability. This connector belongs to the hi-rel category, making it a reliable choice for mission-critical applications. Trust the AMC28DRTHS13 for seamless and robust PCB connections.