AMC28DRTH

Heilind Number:SULAMC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRTH

Detailed Description

Introducing the AMC28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 56 positions for secure and efficient connectivity. Crafted with precision, it boasts PPS and Beryllium Copper construction, ensuring durability and reliability in harsh environments. The Full Bellow contact type, terminated through holes with gold plating, guarantees optimal signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a straight orientation and a clearance hole mount type, installation is seamless. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industries where performance is paramount. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the AMC28DRTH for efficient and secure board-to-board connections in critical systems.