AMC28DRTI-S13

Heilind Number:SULAMC28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRTI-S13

Detailed Description

AMC28DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with 56 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method offer secure and convenient installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54 mm and operating temperature range of -65 to 150 °C, this connector meets the highest standards for performance and reliability. Perfect for aerospace, defense, and industrial applications, the AMC28DRTIS13 is a top choice for high-reliability connectivity solutions.