| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULAMC28DRTI-S93 |
AMC28DRTI-S93
| Heilind Number: | SULAMC28DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
SKU AMC28DRTI-S93 features a female board-to-board PCB connector with PPS and Beryllium Copper construction, ideal for high-reliability applications. With a 2.54mm pitch and 56 positions across 2 rows, it offers secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC and 3A current capacity, it guarantees reliable performance in demanding environments. The straight orientation and threaded mount type facilitate easy installation. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.08mm, it is compact yet robust. Suitable for use in a variety of electronic devices, this connector is a dependable solution for your connectivity needs.

