AMC28DRTI

Heilind Number:SULAMC28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRTI

Detailed Description

Introducing our AMC28DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions, this connector features PPS and Beryllium Copper construction for optimal durability and conductivity. Its female gender and straight orientation make it versatile for various mounting configurations. The threaded mount type and thru-hole termination method ensure secure and reliable connections. Gold contact plating and full bellow contact type guarantee excellent signal integrity, even in high-voltage environments (up to 700VAC). Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. Ideal for use in aerospace, military, and other hi-rel applications, the AMC28DRTI is your trusted solution for critical connectivity needs.