AMC28DRTS

Heilind Number:SULAMC28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRTS

Detailed Description

Introducing the AMC28DRTS, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector, featuring PPS and Beryllium Copper construction with gold contact plating, ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power and data-intensive systems. The connector's two rows of 56 positions, spaced at a pitch of 2.54mm, offer ample connectivity options. Its straight orientation and side hole mount type facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its full bellow contact type and gold termination plating guarantee long-term durability and stability. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable space on the board without compromising performance. Whether in aerospace, defense, or industrial applications, the AMC28DRTS is the perfect choice for reliable and efficient board-to-board connections.