AMC28DRXH

Heilind Number:SULAMC28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRXH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRXH

Detailed Description

This high-performance board-to-board PCB connector, AMC28DRXH, features a robust construction of PPS and Beryllium Copper, ensuring durability and reliability in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The connector, designed for female gender, consists of two rows with a pitch of 2.54mm (.1in) and 56 positions, facilitating efficient signal transfer. Utilizing a clearance hole mount type and thru-hole termination method, installation is simplified. Its gold-plated Beryllium Copper contacts and full bellow design guarantee low contact resistance and optimal signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The connector, with a compact height of 10.95mm (.431in) and width of 8.38mm (.33in), is ideal for space-constrained PCB layouts. Whether used in aerospace, telecommunications, or industrial electronics, this connector ensures high performance and longevity.