AMC28DRXI

Heilind Number:SULAMC28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRXI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRXI

Detailed Description

The AMC28DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable signal transmission. This female connector with two rows and a threaded mount type offers easy and secure installation. With a contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity. The 2.54mm pitch and 56 positions make it suitable for complex PCB connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is ideal for harsh environments. Its straight orientation and 4.7mm tail length provide versatility in assembly. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. The AMC28DRXI is a top choice for engineers seeking high-reliability connectors for aerospace, military, or industrial applications.