AMC28DRXN

Heilind Number:SULAMC28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DRXN

Detailed Description

Introducing the AMC28DRXN, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this female connector boasts a robust build that ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent electrical requirements. Featuring two rows of 56 gold-plated contacts in a pitch of 2.54mm, it allows for efficient signal transmission. The straight orientation and Thru Hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in extreme environments. With a compact form factor of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Whether it's for industrial machinery, telecommunications, or aerospace systems, the AMC28DRXN guarantees exceptional performance in every application. Upgrade your connectivity solution with this top-of-the-line PCB connector.