AMC28DRYH

Heilind Number:SULAMC28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRYH

Detailed Description

The AMC28DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a low amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. This female connector has two rows with a pitch of 2.54mm, accommodating 56 positions. The thru-hole termination method and gold plating on contacts guarantee secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on PCBs. Compliant with stringent quality standards, this connector in the AMC28DRYH category is the perfect choice for high-reliability applications.