AMC28DRYI

Heilind Number:SULAMC28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRYI

Detailed Description

The AMC28DRYI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable connectivity. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender and threaded mount type offer secure attachment, while the thru-hole termination method simplifies installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With two rows and 56 positions, it allows for versatile connectivity. Operating within a wide temperature range of -65 to 150°C, it can withstand harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Suitable for hi-rel applications, it meets the stringent requirements of aerospace, defense, and industrial sectors. Trust the AMC28DRYI for robust and high-speed board-to-board connections.