AMC28DRYN

Heilind Number:SULAMC28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRYN

Detailed Description

AMC28DRYN. This female board-to-board PCB connector, featuring 56 positions in 2 rows, is designed for high-performance applications. Constructed with PPS and Beryllium Copper, it ensures durability and reliability in demanding environments. The contact material is gold-plated Beryllium Copper, allowing for excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector offers secure and efficient power transmission. Its straight orientation and no-mounting design make installation easy. Operating temperature range of -65 to 150°C ensures suitability for various conditions. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, save space on the PCB. Tail length of 11.18mm facilitates soldering. Perfect for high-reliability applications, this connector meets stringent quality standards.