AMC28DRYS-S13

Heilind Number:SULAMC28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRYS-S13

Detailed Description

Introducing the AMC28DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Featuring a female gender, two rows of 56 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The contact materials are gold-plated Beryllium Copper, guaranteeing efficient signal transfer. The termination method is through card extender with a side hole mount type, making installation easy. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its straddle orientation and full bellow contact type further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 10.8mm, it provides a secure and stable connection. With termination plating also in gold, this connector ensures long-term reliability. The AMC28DRYS-S13 is a top-of-the-line solution in the realm of board-to-board connectivity, meeting the highest industry standards for quality and performance.