AMC28DRYS

Heilind Number:SULAMC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRYS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRYS

Detailed Description

Introducing the AMC28DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector utilizes PPS and Beryllium Copper materials, ensuring robustness and reliability. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for various power and signal transmission tasks. Its side-hole mount type and through-hole termination method make installation easy and secure. With a pitch of 2.54mm (.1 in) and a total of 56 positions, it provides ample connectivity options. The straight orientation and full bellow contact type further enhance its versatility. With a tail length of 11.18mm (.44 in) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it offers a space-saving solution without compromising on performance. Gold-plated termination ensures durability and longevity, even in harsh operating conditions ranging from -65 to 150°C. The AMC28DRYS is a key component in the world of hi-rel connectors, delivering top-tier performance without compromise. Elevate your connectivity solutions with this acronymed marvel.