AMC28DSXI

Heilind Number:SULAMC28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DSXI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DSXI

Detailed Description

The AMC28DSXI is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures excellent conductivity and durability. With a rated amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The connector, with a straight orientation and 28 positions, offers efficient connectivity. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in harsh conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Whether in aerospace, defense, or industrial settings, the AMC28DSXI ensures high performance and reliability.