AMC28DSXN

Heilind Number:SULAMC28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DSXN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DSXN

Detailed Description

Introducing the AMC28DSXN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1in) and 28 positions, it offers reliable connectivity in compact spaces. The contact material is Gold plated Beryllium Copper, guaranteeing low contact resistance and high signal integrity. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it's suitable for harsh environments. The straight orientation and no mounting required make installation a breeze. With a tail length of 4.06mm (.16in) and a compact design measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it's ideal for space-constrained PCB layouts. Trust the AMC28DSXN for dependable and efficient board-to-board connections in your electronic designs.