AMC28DTAD

Heilind Number:SULAMC28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTAD

Detailed Description

Featuring a dual row design, the AMC28DTAD PCB connector is a reliable choice for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power transmission. Its female gender and right-angle orientation make it ideal for space-saving installations. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees durability and excellent conductivity. The loop bellow contact type and thru-hole termination method further enhance its reliability. Operating smoothly in temperatures ranging from -65 to 150°C, it meets the demands of diverse environments. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for tight spaces. Perfect for board-to-board and card edge connections, the AMC28DTAD is a vital component in high-end electronic systems.