AMC28DTAN

Heilind Number:SULAMC28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTAN

Detailed Description

Introducing the AMC28DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and gold contact plating, it guarantees excellent signal transmission. The female gender, right-angle orientation, and 2 rows of 56 positions offer versatile connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it's suitable for use in diverse industries. Thru-hole termination with gold plating ensures secure and durable installation on PCBs. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the AMC28DTAN delivers outstanding performance you can rely on.