AMC28DTAS

Heilind Number:SULAMC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTAS

Detailed Description

Introducing the AMC28DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and side-hole mount type offer versatility in installation. Utilizing gold-plated Beryllium Copper contacts with a loop bellow design, it guarantees low contact resistance and enhanced signal integrity. The right-angle orientation and 56 positions cater to complex PCB layouts. With a wide operating temperature range of -65 to 150°C, it excels in extreme conditions. The gold termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the AMC28DTAS is a top choice for high-reliability connectivity.