AMC28DTBD

Heilind Number:SULAMC28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTBD

Detailed Description

The AMC28DTBD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 2-row layout and 56 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type facilitate easy installation. With a pitch of 2.54mm and contact type of Loop Bellow, it provides secure and efficient connections. The connector's gold termination plating and tail length of 4.57mm further enhance its durability. Meeting stringent quality standards, it operates reliably in temperatures ranging from -65 to 150°C. Whether used in aerospace, defense, or industrial applications, the AMC28DTBD ensures dependable performance.