AMC28DTBS-S189

Heilind Number:SULAMC28DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTBS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DTBS-S189

Detailed Description

Introducing the AMC28DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in harsh environments. The female gender, side-hole mount type, and right-angle orientation make it versatile for various PCB layouts. With a pitch of 2.54mm, it accommodates intricate designs with ease. Gold-plated contact material guarantees optimal signal transmission, while the loop bellow contact type offers enhanced stability. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it is ideal for industrial and aerospace settings. Boasting 56 positions and a tail length of 4.57mm, it enables seamless connections. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Compliant with high-reliability standards, this connector, also known as AMC28DTBSS189, is the perfect choice for mission-critical systems.