AMC28DTEF

Heilind Number:SULAMC28DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTEF
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTEF

Detailed Description

The SKU AMC28DTEF is a high-performance board-to-board PCB connector, meticulously crafted with precision and durability in mind. Featuring a female gender with two rows of contacts, it guarantees seamless connectivity in electronic applications. The contact material, beryllium copper, coupled with gold plating, ensures optimal conductivity and resistance to corrosion. With a pitch of 2.54mm, it offers efficient signal transmission. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. Its straight orientation and floating bobbin mount type make installation easy and secure. With a temperature range of -65 to 150°C, it withstands harsh environmental conditions. Tailored for reliability, this connector is ideal for demanding industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with the AMC28DTEF.