AMC28DTEN

Heilind Number:SULAMC28DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DTEN

Detailed Description

Introducing the AMC28DTEN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender and full bellow contact type offer secure connectivity, while the gold contact plating and termination ensure optimal signal transfer. Boasting 56 positions across 2 rows, this connector is perfect for complex circuitry setups. Its straight orientation and no mounting requirement make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it's space-efficient without compromising performance. Trust the AMC28DTEN for your critical connectivity needs.