AMC28DTKD

Heilind Number:SULAMC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTKD

Detailed Description

Introducing the AMC28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance in harsh environments. With a contact plating of gold, it guarantees excellent conductivity and corrosion resistance. The connector offers 56 positions with a 2.54mm pitch, ideal for high-density interconnections. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65°C to 150°C, it is suitable for a wide range of industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent electrical requirements. Whether used in aerospace, telecommunications, or other industries, the AMC28DTKD ensures secure and efficient board-to-board connections, making it a reliable choice for your connectivity needs.