AMC28DTKH-S288

Heilind Number:SULAMC28DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DTKH-S288

Detailed Description

Introducing the AMC28DTKH-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is perfect for power and signal transmission. The female gender, two-row configuration, and contact type of Loop Bellow cater to versatile connectivity needs. Gold contact plating and termination ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options. The straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Ideal for aerospace, defense, and other hi-rel applications, the AMC28DTKH-S288 guarantees optimal performance and longevity in mission-critical systems.