| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC28DTKH |
AMC28DTKH
| Heilind Number: | SULAMC28DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC28DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek black PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring two rows and 56 positions, it offers ample versatility for your PCB layouts. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. Suitable for clearance hole mounting, this connector boasts a tail length of 4.83mm for secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C and with a maximum voltage of 700 VAC, it meets the most stringent requirements. Trust the AMC28DTKH for seamless and efficient board-to-board connections in your electronic projects.

