AMC28DTKN

Heilind Number:SULAMC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTKN

Detailed Description

The AMC28DTKN is a high-performance board-to-board PCB connector meticulously crafted with PPS and Beryllium Copper materials, ensuring exceptional durability and conductivity. Featuring a dual-row design with a total of 56 female connectors, this component offers seamless connectivity in electronic assemblies. With a termination method of thru-hole and gold plating on contacts, it guarantees reliable signal transmission even in demanding environments. The Loop Bellow contact type and straight orientation further enhance its functionality. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The compact design, measuring only 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. Whether in aerospace, telecommunications, or other fields, the AMC28DTKN ensures optimal performance and longevity in every use case.