AMC28DTKS

Heilind Number:SULAMC28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DTKS

Detailed Description

AMC28DTKS is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for durability and reliability. Designed for female gender with two rows and side-hole mount type, it ensures secure connections in electronic assemblies. Its through-hole termination method and gold contact plating guarantee excellent conductivity, with a current rating of 3A and voltage capacity of 700VAC. The contact type, Loop Bellow, and straight orientation further enhance signal integrity. With 56 positions and a compact design with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Operating temperature range of -65 to 150°C and gold termination plating ensure performance in harsh environments. Ideal for high-reliability systems, the AMC28DTKS is a versatile solution for demanding PCB interconnections.