AMC28DTMD

Heilind Number:SULAMC28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTMD

Detailed Description

PPS & Beryllium Copper; .0, 3A, Female, 2 Rows, Clearance Hole, Thru Hole, Gold-Plated Beryllium Copper Contacts, 2.54mm Pitch, 700VAC, Loop Bellow Contact Type, Right Angle Orientation, 56 Positions, .25" Tail Length, -65 - 150°C Operating Temp, .61" Height, 9.4mm Width. This AMC28DTMD connector, meticulously crafted for high reliability, offers exceptional performance in board-to-board PCB and card edge connections. With its sturdy construction and gold termination plating, it ensures secure and efficient signal transmission even in demanding environments. Its compact design, featuring two rows for increased connectivity, and right-angle orientation, allows for space-saving installation. Ideal for industrial applications requiring durability and precision, the AMC28DTMD is a top choice for engineers seeking reliable connectivity solutions.