AMC28DTMH

Heilind Number:SULAMC28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTMH

Detailed Description

Introducing the AMC28DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2 rows, and clearance hole mount type offer versatility in installation. Featuring a contact material of Beryllium Copper with gold plating, it guarantees optimal signal transmission with a current rating of 3A and voltage up to 700VAC. The loop bellow contact type and right-angle orientation provide efficient signal transfer in compact spaces. With 56 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65°C to 150°C, this connector is suitable for diverse industrial applications. Its gold termination plating ensures long-term reliability. Certified for quality and performance, the AMC28DTMH is the ideal choice for mission-critical systems.