AMC28DTMI

Heilind Number:SULAMC28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTMI

Detailed Description

The AMC28DTMI is a high-performance female board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a pitch of 2.54mm, it offers precise connections, while the gold contact plating guarantees optimal signal transmission. The connector's right-angle orientation and threaded mount type make it easy to install in tight spaces. Operating at temperatures ranging from -65 to 150°C, it is suitable for use in extreme environments. Boasting 56 positions and a voltage rating of 700 VAC, the AMC28DTMI is ideal for high-density and high-power applications. Its loop bellow contact type and gold termination plating further enhance its reliability. With a tail length of 6.35mm and a compact design measuring just 15.49mm in height and 9.4mm in width, this connector offers versatility without compromising on performance. Whether used in aerospace, defense, industrial, or telecommunications systems, the AMC28DTMI guarantees secure and efficient board-to-board connections.