AMC28DTMN

Heilind Number:SULAMC28DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DTMN

Detailed Description

The AMC28DTMN is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this two-row connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1in) and 56 gold-plated contacts, it offers efficient data transmission with a maximum amperage of 3A and voltage rating of 700VAC. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Its right-angle orientation and compact dimensions make it suitable for space-constrained installations. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries. With its gold termination plating, it ensures long-lasting performance, meeting the stringent requirements of hi-rel applications. The AMC28DTMN is a reliable and efficient solution for your connectivity needs.