AMC28DTMS

Heilind Number:SULAMC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DTMS

Detailed Description

Introducing the AMC28DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring reliability in extreme conditions. The female gender, dual-row configuration, and right-angle orientation make it versatile for various circuit board setups. With a 2.54mm pitch and gold-plated contacts, it guarantees optimal signal transmission even at high speeds. Rated for 700VAC and 3A, it meets stringent safety and performance standards. The innovative Loop Bellow contact type offers superior mating integrity, while the side-hole mount and thru-hole termination method facilitate easy installation. With 56 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering robust performance. Gold termination plating ensures long-term durability. Whether in mission-critical systems or high-speed data transfer setups, the AMC28DTMS guarantees seamless connectivity, making it an essential component in any electronic design.