| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC30DCKD |
AMC30DCKD
| Heilind Number: | SULAMC30DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DCKD |
| ECAD Model: |
Specifications
Detailed Description
The AMC30DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a 3A amperage rating and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of 60 gold-plated contact points guarantee efficient data transfer. The contact type, Loop Bellow, and termination method, Thru Hole, offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial use. Its compact design, with dimensions of 9.4mm width and 15.49mm height, fits seamlessly on PCBs. Trust the AMC30DCKD for high-reliability connectivity in critical systems.

