AMC30DCKH

Heilind Number:SULAMC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DCKH

Detailed Description

Introducing the AMC30DCKH, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and signal integrity. With a contact amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector has two rows, each with 60 gold-plated Beryllium Copper contacts in a loop bellow configuration, guaranteeing reliable conductivity. Its straight orientation and clearance hole mount type make installation easy and secure. Operating flawlessly in temperature ranges from -65 to 150°C, it is suitable for use in harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the AMC30DCKH for efficient and durable board-to-board connections in your electronic designs.