AMC30DCKI-S288

Heilind Number:SULAMC30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DCKI-S288

Detailed Description

AMC30DCKI-S288 presents a high-performance PPS & Beryllium Copper connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows, it offers versatility in connectivity. The threaded mount type and card extender termination method provide secure and stable installation. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its functionality. With 60 positions and a pitch of 2.54mm, it enables precise and efficient connections on PCBs. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The termination plating of gold ensures long-term reliability. This connector, part of the Board To Board PCB Connectors category, is ideal for applications where high reliability and performance are essential.