AMC30DCKI

Heilind Number:SULAMC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DCKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DCKI

Detailed Description

Introducing the AMC30DCKI, a high-performance female PCB connector designed for demanding applications. Featuring two rows for efficient connectivity, this threaded mount connector ensures secure attachment. With a termination method of Thru Hole and contact material crafted from durable Beryllium Copper with Gold plating, it guarantees reliable conductivity. The loop bellow contact type and straight orientation further enhance its functionality. With 60 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for even the most extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the AMC30DCKI for high-quality, high-reliability connections in your PCB assemblies.