| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DCKN-S288 |
AMC30DCKN-S288
| Heilind Number: | SULAMC30DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper female connector, with SKU AMC30DCKN-S288, boasts a robust design suitable for high-performance applications. Featuring two rows and a pitch of 2.54mm, it offers secure connectivity with 60 loop bellow contacts plated in gold for optimal signal transmission. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power delivery. Its straddle orientation and card extender termination method make it easy to install, while its operating temperature range of -65 to 150°C guarantees performance in diverse environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, this product is a must-have for demanding PCB applications.

