AMC30DCKN

Heilind Number:SULAMC30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DCKN

Detailed Description

This PPS & Beryllium Copper female connector, with a 2-row design and no mounting required, is a high-quality component for board-to-board PCB connections. Featuring Thru Hole termination, gold contact plating, and a loop bellow contact type, it ensures reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 150°C, it offers durability in harsh environments. With 60 positions and a tail length of 4.83mm, it provides ample connectivity options. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient on PCBs. Gold termination plating further enhances its performance and longevity. Ideal for use in electronics and industrial settings, this AMC30DCKN connector meets stringent quality standards.