| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC30DCKS |
AMC30DCKS
| Heilind Number: | SULAMC30DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DCKS |
| ECAD Model: |
Specifications
Detailed Description
The AMC30DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2.54mm pitch and 60 positions allow for efficient signal transmission. Its beryllium copper contacts with gold plating offer excellent conductivity and durability. The connector, with a straight orientation and side hole mount type, is easy to install on PCBs. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various industries. The AMC30DCKS is a top choice for applications requiring high reliability and performance in connectivity.

