AMC30DCKT

Heilind Number:SULAMC30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DCKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DCKT

Detailed Description

This high-performance board-to-board PCB connector, SKU AMC30DCKT, boasts superior reliability and functionality. Crafted from PPS and Beryllium Copper materials with gold contact plating, it ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance up to 700 VAC, this female connector is ideal for demanding electronic applications. Featuring two rows of 60 loop bellow contacts, it offers secure and efficient connectivity. The threaded mount type and thru-hole termination method guarantee easy installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient. Perfect for hi-rel industries, it meets strict quality standards. Upgrade your connectivity solutions with the AMC30DCKT.