AMC30DRAI

Heilind Number:SULAMC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRAI

Detailed Description

The SKU AMC30DRAI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures optimal performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal applications. The female connector has two rows of contacts with a pitch of 2.54mm, providing a secure and precise connection. The termination method is through-hole, and the contact plating is gold for enhanced conductivity. With a right-angle orientation and a compact design, it is ideal for space-constrained installations. Operating temperature range of -65 to 150°C guarantees reliable performance in extreme conditions. Overall, the AMC30DRAI connector is a versatile and dependable solution for your connectivity needs.