AMC30DRAN-S734

Heilind Number:SULAMC30DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRAN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRAN-S734

Detailed Description

Introducing the AMC30DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The connector, with a right-angle orientation and 2 rows of 30 positions each, offers efficient PCB-to-PCB connections. Its gold-plated contacts and full bellow design guarantee low contact resistance and high durability. With a tail length of 3.18mm and a compact form factor, it is ideal for space-constrained designs. Operating in a wide temperature range of -65 to 150°C, it is perfect for use in extreme conditions. Trust the AMC30DRAN-S734 for secure and reliable board-to-board connections in your next project.