AMC30DRAS-S93

Heilind Number:SULAMC30DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC30DRAS-S93

Detailed Description

Introducing SKU AMC30DRAS-S93, a high-performance female connector designed for board to board PCB applications. With two rows and a right-angle orientation, this connector offers seamless integration in compact spaces. Featuring PPS and Beryllium Copper construction with gold plating, it ensures excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method guarantee reliable connections even in demanding environments. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. With 60 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Its 3A amperage and 10.95mm (.431 in) height make it ideal for high-density PCB layouts. Trust in the quality and performance of the AMC30DRASS93 connector for your connectivity needs.