AMC30DRAS

Heilind Number:SULAMC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRAS

Detailed Description

Introducing the AMC30DRAS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row, 60-position design allows for versatile connectivity, while the side hole mount and thru-hole termination method ensure secure attachment to the PCB. Gold-plated contacts offer superior signal transmission, and the full bellow contact type guarantees a stable connection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 10.95mm (H) x 8.38mm (W) x 3.18mm (tail length), makes it ideal for space-constrained layouts. The AMC30DRAS is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB design with this top-of-the-line connector, perfect for industries such as aerospace, telecommunications, and industrial automation.