AMC30DREH-S93

Heilind Number:SULAMC30DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DREH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DREH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DREH-S93

Detailed Description

The AMC30DREH-S93 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its clearance hole mount type and eyelet termination method offer easy and secure installation. The 2-row, 60-position design allows for efficient connections on the board. Gold-plated contacts and a full bellow contact type ensure low contact resistance and high signal integrity. Operating in temperatures ranging from -65 to 150°C, it meets the requirements of harsh operating conditions. With a compact size of 10.95mm in height and 8.38mm in width, the AMC30DREHS93 is ideal for space-constrained PCB layouts. Its gold termination plating guarantees long-term performance. Overall, this connector, categorized under Hi-Rel, is a top choice for aerospace, defense, and other mission-critical applications.